20 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF5A2012

DigiKey Part Number
AXF5A2012-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXF5A2012
Description
CONN SOCKET 20POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
20
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.030" (0.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.83266$4,163.30
Manufacturers Standard Package
Unit Price without GST:$0.83266
Unit Price with GST:$0.91593