
AXE700127 | |
|---|---|
DigiKey Part Number | 255-AXE700127-ND |
Manufacturer | |
Manufacturer Product Number | AXE700127 |
Description | I/C Rectangular |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.48614 | $12,430.70 |
| Unit Price without GST: | $2.48614 |
|---|---|
| Unit Price with GST: | $2.73475 |

