
AXE512127D | |
|---|---|
cms-digikey-product-number | 255-AXE512127D-ND |
cms-manufacturer | |
cms-manufacturer-product-number | AXE512127D |
cms-description | I/C Rectangular |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | 12 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 12 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm, 1mm | |
Height Above Board | 0.030" (0.75mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 15,000 | $1.29843 | $19,476.45 |
| Unit Price without GST: | $1.29843 |
|---|---|
| Unit Price with GST: | $1.42827 |

