
ASQ10220 | |
|---|---|
DigiKey Part Number | 255-6469-ND |
Manufacturer | |
Manufacturer Product Number | ASQ10220 |
Description | SWITCH SNAP ACT SPST-NC 0.1A 30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Panasonic Electric Works | Termination Style Wire Leads |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 153gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPST-NC | Overtravel 0.087" (2.2mm) |
Switch Function On-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Round (Pin Plunger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.92000 | $9.92 |
| 10 | $8.21300 | $82.13 |
| 25 | $7.61840 | $190.46 |
| 50 | $7.19720 | $359.86 |
| 100 | $6.79950 | $679.95 |
| 250 | $6.30688 | $1,576.72 |
| 500 | $5.95774 | $2,978.87 |
| 1,000 | $5.62766 | $5,627.66 |
| Unit Price without GST: | $9.92000 |
|---|---|
| Unit Price with GST: | $10.91200 |

