ARD15105C is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Panasonic Industry
cms-in-stock: 0
Unit Price: $2,730.46000
Datasheet
RF Switch IC General Purpose SPDT 50Ohm
cms-photo-disclaimer

ARD15105C

cms-digikey-product-number
ARD15105C-ND
cms-manufacturer
cms-manufacturer-product-number
ARD15105C
cms-description
IC RF SWITCH SPDT 18GHZ
cms-standard-lead-time
56 Weeks
cms-customer-reference
cms-detailed-description
RF Switch IC General Purpose SPDT 18 GHz 50Ohm
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
0Hz ~ 18GHz
Isolation
60dB (min)
Insertion Loss
0.5dB (max)
Test Frequency
18GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-55°C ~ 85°C
Package / Case
Module, Pin Contacts
Supplier Device Package
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1$798.61000$798.61
10$774.59300$7,745.93
cms-manufacturer-standard-package
Unit Price without GST:$798.61000
Unit Price with GST:$878.47100