



AQW614 | |
|---|---|
DigiKey Part Number | 255-1980-ND |
Manufacturer | |
Manufacturer Product Number | AQW614 |
Description | RELAY SPST-NO/NC 100MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.28000 | $11.28 |
| 10 | $10.04700 | $100.47 |
| 25 | $9.59400 | $239.85 |
| 50 | $9.26480 | $463.24 |
| 100 | $8.94720 | $894.72 |
| 250 | $8.54324 | $2,135.81 |
| 500 | $8.24970 | $4,124.85 |
| 1,000 | $7.96599 | $7,965.99 |
| Unit Price without GST: | $11.28000 |
|---|---|
| Unit Price with GST: | $12.40800 |

