Parametric Equivalent
Parametric Equivalent




AQV414EAX | |
|---|---|
DigiKey Part Number | 255-6032-2-ND - Tape & Reel (TR) 255-6032-1-ND - Cut Tape (CT) 255-6032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV414EAX |
Description | SSR RELAY SPST-NC 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV414EAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.25VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.46000 | $4.46 |
| 10 | $3.97700 | $39.77 |
| 25 | $3.79760 | $94.94 |
| 50 | $3.66780 | $183.39 |
| 100 | $3.54210 | $354.21 |
| 250 | $3.38248 | $845.62 |
| 500 | $3.26638 | $1,633.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.15421 | $3,154.21 |
| 2,000 | $3.04580 | $6,091.60 |
| 3,000 | $2.98408 | $8,952.24 |
| 5,000 | $2.90808 | $14,540.40 |
| Unit Price without GST: | $4.46000 |
|---|---|
| Unit Price with GST: | $4.90600 |



