



AGQ20TA12X | |
|---|---|
DigiKey Part Number | 255-5455-2-ND - Tape & Reel (TR) 255-5455-1-ND - Cut Tape (CT) 255-5455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ20TA12X |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.96000 | $4.96 |
| 10 | $4.41600 | $44.16 |
| 25 | $4.21760 | $105.44 |
| 50 | $4.07300 | $203.65 |
| 100 | $3.93360 | $393.36 |
| 250 | $3.75620 | $939.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $3.52134 | $3,169.21 |
| 1,800 | $3.40030 | $6,120.54 |
| 2,700 | $3.33141 | $8,994.81 |
| 4,500 | $3.24658 | $14,609.61 |
| Unit Price without GST: | $4.96000 |
|---|---|
| Unit Price with GST: | $5.45600 |

