



ADW1106HTW | |
|---|---|
DigiKey Part Number | 255-6543-ND |
Manufacturer | |
Manufacturer Product Number | ADW1106HTW |
Description | RELAY GEN PURPOSE SPST 16A 6V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADW1106HTW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 4432VA | |
Coil Current | 33.3 mA | |
Coil Type | Latching, Single Coil | |
Features | IEC Compliant | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 4.8 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.16000 | $9.16 |
| 10 | $8.16100 | $81.61 |
| 25 | $7.79280 | $194.82 |
| 50 | $7.52580 | $376.29 |
| 100 | $7.26750 | $726.75 |
| 300 | $6.87607 | $2,062.82 |
| 500 | $6.70118 | $3,350.59 |
| 1,000 | $6.47081 | $6,470.81 |
| Unit Price without GST: | $9.16000 |
|---|---|
| Unit Price with GST: | $10.07600 |

