

ADP5240 | |
|---|---|
DigiKey Part Number | P17107-ND |
Manufacturer | |
Manufacturer Product Number | ADP5240 |
Description | SENSOR 14.5PSIG 0.12" 4.5V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | ADP5240 Models |
Category | Voltage - Supply 5V |
Manufacturer Panasonic Industry | Port Size Male - 0.12" (3mm) Tube |
Series | Port Style Barbless |
Packaging Tray | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 29.01PSI (200kPa) |
Pressure Type Vented Gauge | Operating Temperature -10°C ~ 60°C |
Operating Pressure 14.5PSI (100kPa) | Mounting Type Surface Mount |
Output Type Wheatstone Bridge | Package / Case 6-SMD Module |
Output 0 V ~ 4.5 V | Base Product Number |
Accuracy ±1.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP5241 | Panasonic Industry | 0 | P17108-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.72000 | $54.72 |
| 5 | $50.27200 | $251.36 |
| 10 | $48.62200 | $486.22 |
| 25 | $46.64600 | $1,166.15 |
| 50 | $45.29420 | $2,264.71 |
| 100 | $44.05380 | $4,405.38 |
| Unit Price without GST: | $54.72000 |
|---|---|
| Unit Price with GST: | $60.19200 |


