

ADP5201 | |
|---|---|
DigiKey Part Number | P17104-ND |
Manufacturer | |
Manufacturer Product Number | ADP5201 |
Description | SENSOR 14.5PSIG 0.12" 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor ±14.5PSI (±100kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Panasonic Industry | Port Size Male - 0.12" (3mm) Tube |
Series | Port Style Barbless |
Packaging Tray | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure ±29.01PSI (±200kPa) |
Pressure Type Vented Gauge | Operating Temperature -10°C ~ 60°C |
Operating Pressure ±14.5PSI (±100kPa) | Mounting Type Surface Mount |
Output Type Wheatstone Bridge | Package / Case 6-SMD Module |
Output 0 V ~ 4.5 V | Base Product Number |
Accuracy ±1.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.98000 | $102.98 |
| 5 | $95.28400 | $476.42 |
| 10 | $92.41700 | $924.17 |
| 25 | $88.98560 | $2,224.64 |
| 50 | $86.63600 | $4,331.80 |
| 100 | $84.48060 | $8,448.06 |
| Unit Price without GST: | $102.98000 |
|---|---|
| Unit Price with GST: | $113.27800 |

