

ADP5171 | |
|---|---|
DigiKey Part Number | P17174-ND |
Manufacturer | |
Manufacturer Product Number | ADP5171 |
Description | SENSOR 145.04PSIG 0.12" 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-DIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Panasonic Industry | Port Size Male - 0.12" (3mm) Tube |
Series | Port Style Barbless |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 217.56PSI (1500kPa) |
Pressure Type Vented Gauge | Operating Temperature -10°C ~ 60°C |
Operating Pressure 145.04PSI (1000kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 6-DIP Module |
Output 0 V ~ 4.5 V | Base Product Number |
Accuracy ±1.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.57000 | $94.57 |
| 5 | $87.41200 | $437.06 |
| 10 | $84.75100 | $847.51 |
| 25 | $81.56400 | $2,039.10 |
| Unit Price without GST: | $94.57000 |
|---|---|
| Unit Price with GST: | $104.02700 |

