Pressure Sensor 29.01PSI (200kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 29.01PSI (200kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-DIP Module

ADP5150

DigiKey Part Number
P17170-ND
Manufacturer
Manufacturer Product Number
ADP5150
Description
SENSOR 29.01PSIG 0.12" 4.5V
Customer Reference
Detailed Description
Pressure Sensor 29.01PSI (200kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-DIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
Panasonic Industry
Port Size
Male - 0.12" (3mm) Tube
Series
Port Style
Barbless
Packaging
Box
Features
Amplified Output, Temperature Compensated
Part Status
Obsolete
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
58.02PSI (400kPa)
Pressure Type
Vented Gauge
Operating Temperature
-10°C ~ 60°C
Operating Pressure
29.01PSI (200kPa)
Mounting Type
Through Hole
Output Type
Analog Voltage
Package / Case
6-DIP Module
Output
0 V ~ 4.5 V
Base Product Number
Accuracy
±1.25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP5151Panasonic Industry9P17171-ND$94.57000Parametric Equivalent
In-Stock: 90
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$94.57000$94.57
5$87.41200$437.06
10$84.75100$847.51
25$81.56400$2,039.10
50$79.38380$3,969.19
Unit Price without GST:$94.57000
Unit Price with GST:$104.02700