

ADP4932 | |
|---|---|
DigiKey Part Number | P17113-ND |
Manufacturer | |
Manufacturer Product Number | ADP4932 |
Description | SENSOR 14.23PSIG 0.1" .065V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.23PSI (98.1kPa) Vented Gauge Male - 0.1" (2.5mm) Tube 0 mV ~ 65 mV 6-SMD Module |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Panasonic Industry | Port Size Male - 0.1" (2.5mm) Tube |
Series | Port Style Barbless |
Packaging Tray | Features Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 28.46PSI (196.22kPa) |
Pressure Type Vented Gauge | Operating Temperature -20°C ~ 100°C |
Operating Pressure 14.23PSI (98.1kPa) | Mounting Type Surface Mount |
Output Type Wheatstone Bridge | Package / Case 6-SMD Module |
Output 0 mV ~ 65 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.79000 | $26.79 |
| 5 | $24.42000 | $122.10 |
| 10 | $23.53900 | $235.39 |
| 25 | $22.48400 | $562.10 |
| 50 | $21.76320 | $1,088.16 |
| 100 | $21.10180 | $2,110.18 |
| 500 | $19.76866 | $9,884.33 |
| Unit Price without GST: | $26.79000 |
|---|---|
| Unit Price with GST: | $29.46900 |

