Pressure Sensor 0.71PSI (4.9kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 mV ~ 40 mV 6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 0.71PSI (4.9kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 mV ~ 40 mV 6-DIP Module

ADP1101

DigiKey Part Number
P17131-ND
Manufacturer
Manufacturer Product Number
ADP1101
Description
SENSOR 0.71PSIG 0.12" .04V
Customer Reference
Detailed Description
Pressure Sensor 0.71PSI (4.9kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 mV ~ 40 mV 6-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tube
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
0.71PSI (4.9kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 40 mV
Accuracy
±0.7%
Voltage - Supply
5V
Port Size
Male - 0.12" (3mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
1.42PSI (9.8kPa)
Operating Temperature
-20°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.