Image for ABV1222503 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABV1222503

DigiKey Part Number
ABV1222503-ND
Manufacturer
Manufacturer Product Number
ABV1222503
Description
SWITCH SNAP ACT SPST-NC 5A 250V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP50 - Dust Protected
Features
-
Operating Force
120gf
Release Force
13gf
Operating Position
0.815" (20.7mm)
Pretravel
0.125" (3.2mm)
Differential Travel
0.047" (1.2mm)
Overtravel
0.047" (1.2mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
50$6.29140$314.57
Manufacturers Standard Package
Unit Price without GST:$6.29140
Unit Price with GST:$6.92054