100 µF 72 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72SXE100M+T

DigiKey Part Number
10-72SXE100M+TCT-ND - Cut Tape (CT)
10-72SXE100M+TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
72SXE100M+T
Description
CAP ALUM POLY 100UF 20% 72V TH
Customer Reference
Detailed Description
100 µF 72 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
72SXE100M+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
72 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Ripple Current @ High Frequency
3.1 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.83700$38.37
50$3.07500$153.75
100$2.83500$283.50
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.37812$1,189.06
1,000$2.25079$2,250.79
1,500$2.18657$3,279.86
2,500$2.11501$5,287.52
3,500$2.07297$7,255.40
5,000$2.03237$10,161.85
Manufacturers Standard Package
Unit Price without GST:$5.67000
Unit Price with GST:$6.23700