
6SEPC680M+T | |
|---|---|
DigiKey Part Number | P16426CT-ND - Cut Tape (CT) P16426TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6SEPC680M+T |
Description | CAP ALUM POLY 680UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEPC680M+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 332 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.64 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.87000 | $3.87 |
| 10 | $2.56100 | $25.61 |
| 50 | $2.01840 | $100.92 |
| 100 | $1.84760 | $184.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.52518 | $762.59 |
| 1,000 | $1.43437 | $1,434.37 |
| 1,500 | $1.38857 | $2,082.86 |
| 2,500 | $1.33752 | $3,343.80 |
| 3,500 | $1.30752 | $4,576.32 |
| 5,000 | $1.27855 | $6,392.75 |
| Unit Price without GST: | $3.87000 |
|---|---|
| Unit Price with GST: | $4.25700 |

