
35SVPT82M | |
|---|---|
DigiKey Part Number | 10-35SVPT82MTR-ND - Tape & Reel (TR) 10-35SVPT82MCT-ND - Cut Tape (CT) 10-35SVPT82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPT82M |
Description | CAP ALUM POLY 82UF 20% 35V SMD |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPT82M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 82 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 20mOhm | Base Product Number |
Lifetime @ Temp. 20000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.79400 | $27.94 |
| 50 | $2.21260 | $110.63 |
| 100 | $2.02880 | $202.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.71705 | $686.82 |
| 800 | $1.61354 | $1,290.83 |
| 1,200 | $1.56132 | $1,873.58 |
| 2,000 | $1.50312 | $3,006.24 |
| 2,800 | $1.46891 | $4,112.95 |
| 4,000 | $1.43588 | $5,743.52 |
| Unit Price without GST: | $4.19000 |
|---|---|
| Unit Price with GST: | $4.60900 |






