
10SVPS150MX | |
|---|---|
DigiKey Part Number | P123682TR-ND - Tape & Reel (TR) P123682CT-ND - Cut Tape (CT) P123682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVPS150MX |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVPS150MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 138 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.76 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.15000 | $3.15 |
| 10 | $2.06300 | $20.63 |
| 50 | $1.61200 | $80.60 |
| 100 | $1.46970 | $146.97 |
| 500 | $1.22492 | $612.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.12681 | $1,126.81 |
| 2,000 | $1.06400 | $2,128.00 |
| 3,000 | $1.03231 | $3,096.93 |
| 5,000 | $0.99700 | $4,985.00 |
| 7,000 | $0.97625 | $6,833.75 |
| 10,000 | $0.95622 | $9,562.20 |
| Unit Price without GST: | $3.15000 |
|---|---|
| Unit Price with GST: | $3.46500 |

