
100SXE18M+3 | |
|---|---|
DigiKey Part Number | 10-100SXE18M+3-ND |
Manufacturer | |
Manufacturer Product Number | 100SXE18M+3 |
Description | CAP ALUM POLY 18UF 20% 100V TH |
Customer Reference | |
Detailed Description | 18 µF 100 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 18 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.80000 | $4.80 |
| 10 | $3.22500 | $32.25 |
| 50 | $2.56940 | $128.47 |
| 200 | $2.19015 | $438.03 |
| 600 | $1.97495 | $1,184.97 |
| 1,000 | $1.89450 | $1,894.50 |
| 2,600 | $1.77063 | $4,603.64 |
| 5,000 | $1.70244 | $8,512.20 |
| Unit Price without GST: | $4.80000 |
|---|---|
| Unit Price with GST: | $5.28000 |

