
OS-CX-2X6 | |
|---|---|
DigiKey Part Number | 1110-2790-ND |
Manufacturer | |
Manufacturer Product Number | OS-CX-2X6 |
Description | SLIT MASK 2MM X 6MM RECT FOR CX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.50000 | $6.50 |
| Unit Price without GST: | $6.50000 |
|---|---|
| Unit Price with GST: | $7.15000 |

