
GX-318MLK-A-N-C5 | |
|---|---|
DigiKey Part Number | 1110-GX-318MLK-A-N-C5-ND |
Manufacturer | |
Manufacturer Product Number | GX-318MLK-A-N-C5 |
Description | SENSOR M18 THRD NPN NO 5M LR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.504" (12.8mm) IP67, IP67G, IP69K Cylinder, Threaded - M18 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.504" (12.8mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 600Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Ingress Protection | IP67, IP67G, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.22000 | $120.22 |
| 5 | $118.71800 | $593.59 |
| Unit Price without GST: | $120.22000 |
|---|---|
| Unit Price with GST: | $132.24200 |

