GX-312M-B-P-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-312M-B-P-Z

DigiKey Part Number
1110-GX-312M-B-P-Z-ND
Manufacturer
Manufacturer Product Number
GX-312M-B-P-Z
Description
SENSOR M12 THR SH PNP NC M8 CON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.063" (1.6mm) IP67, IP67G, IP69K Cylinder, Threaded - M12
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.063" (1.6mm)
Output Type
PNP-NC, 3-Wire
Response Frequency
1.5kHz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C (TA)
Ingress Protection
IP67, IP67G, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$118.32000$118.32
5$109.57200$547.86
10$106.30700$1,063.07
25$102.40440$2,560.11
50$99.73100$4,986.55
100$97.27880$9,727.88
Manufacturers Standard Package
Unit Price without GST:$118.32000
Unit Price with GST:$130.15200