
GX-308ML-A-N-C5 | |
|---|---|
DigiKey Part Number | 1110-GX-308ML-A-N-C5-ND |
Manufacturer | |
Manufacturer Product Number | GX-308ML-A-N-C5 |
Description | SENSOR M8 THRD NPN NO 5M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.063" (1.6mm) IP67, IP67G, IP69K Cylinder, Threaded - M8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.063" (1.6mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 2kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Ingress Protection | IP67, IP67G, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.04000 | $113.04 |
| 5 | $104.63000 | $523.15 |
| 10 | $101.49400 | $1,014.94 |
| 25 | $97.74200 | $2,443.55 |
| 50 | $95.17400 | $4,758.70 |
| 100 | $92.81640 | $9,281.64 |
| Unit Price without GST: | $113.04000 |
|---|---|
| Unit Price with GST: | $124.34400 |

