
GX-308M-B-N-R5 | |
|---|---|
DigiKey Part Number | 1110-GX-308M-B-N-R5-ND |
Manufacturer | |
Manufacturer Product Number | GX-308M-B-N-R5 |
Description | SENSOR M8 THRSHLD NPN NC FLEX 5M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.047" (1.2mm) IP67, IP67G, IP69K Cylinder, Threaded - M8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.047" (1.2mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 2kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Ingress Protection | IP67, IP67G, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.25000 | $127.25 |
| 5 | $117.92400 | $589.62 |
| 10 | $114.44800 | $1,144.48 |
| 25 | $110.29040 | $2,757.26 |
| 50 | $107.44420 | $5,372.21 |
| 100 | $104.83080 | $10,483.08 |
| Unit Price without GST: | $127.25000 |
|---|---|
| Unit Price with GST: | $139.97500 |

