
GX-308M-B-N-J | |
|---|---|
DigiKey Part Number | 1110-GX-308M-B-N-J-ND |
Manufacturer | |
Manufacturer Product Number | GX-308M-B-N-J |
Description | SENSOR M8 THR SH NPN NC M12 PIGT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.047" (1.2mm) IP67, IP67G, IP69K Cylinder, Threaded - M8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.047" (1.2mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 2kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Ingress Protection | IP67, IP67G, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.32000 | $118.32 |
| 5 | $109.57200 | $547.86 |
| 10 | $106.30700 | $1,063.07 |
| 25 | $102.40440 | $2,560.11 |
| 50 | $99.73100 | $4,986.55 |
| 100 | $97.27880 | $9,727.88 |
| Unit Price without GST: | $118.32000 |
|---|---|
| Unit Price with GST: | $130.15200 |

