GX-304S-A-N-C5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-304S-A-N-C5

DigiKey Part Number
1110-GX-304S-A-N-C5-ND
Manufacturer
Manufacturer Product Number
GX-304S-A-N-C5
Description
SENSOR M4 SHIELD NPN NO 5M CBL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.033" (0.84mm) IP67 Cylinder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.033" (0.84mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
4kHz
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C (TA)
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$124.76000$124.76
5$115.58800$577.94
10$112.17200$1,121.72
25$108.08480$2,702.12
50$105.28660$5,264.33
100$102.71880$10,271.88
Manufacturers Standard Package
Unit Price without GST:$124.76000
Unit Price with GST:$137.23600