
DP-112A-E-P-J | |
|---|---|
DigiKey Part Number | 1110-2457-ND |
Manufacturer | |
Manufacturer Product Number | DP-112A-E-P-J |
Description | SENSOR PRESSURE -0.1 - 1MPA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) Vented Gauge Female - M5, Male - 1/8" (3.18mm) BSPP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | |
Output Type | Analog Current/Voltage, PNP - Open Collector | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Female - M5, Male - 1/8" (3.18mm) BSPP | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | -21.76PSI ~ 217.56PSI (-150kPa ~ 1500kPa) | |
Operating Temperature | -10°C ~ 50°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $201.36000 | $201.36 |
| Unit Price without GST: | $201.36000 |
|---|---|
| Unit Price with GST: | $221.49600 |

