
DP-101A-M-P | |
|---|---|
DigiKey Part Number | 1110-3556-ND |
Manufacturer | |
Manufacturer Product Number | DP-101A-M-P |
Description | DIG PRSSR HGH M5 SHORT PORT PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±14.5PSI (±100kPa) Compound Female - M5 Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Compound | |
Operating Pressure | ±14.5PSI (±100kPa) | |
Output Type | Analog Current/Voltage, PNP - Open Collector | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Female - M5 | |
Port Style | Threaded | |
Features | - | |
Termination Style | Wire Leads | |
Maximum Pressure | ±72.52PSI (±500kPa) | |
Operating Temperature | -10°C ~ 50°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.47000 | $175.47 |
| 10 | $159.51700 | $1,595.17 |
| Unit Price without GST: | $175.47000 |
|---|---|
| Unit Price with GST: | $193.01700 |

