
AFPX-E30T | |
|---|---|
DigiKey Part Number | AFPX-E30T-ND |
Manufacturer | |
Manufacturer Product Number | AFPX-E30T |
Description | I/O MODULE 16 DIG 14 SS 100-240V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 100 ~ 240VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | FP-X Series | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 14 - Solid State | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | 0.948 lb (430.01 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $606.96000 | $606.96 |
| Unit Price without GST: | $606.96000 |
|---|---|
| Unit Price with GST: | $667.65600 |



