
HHR-75AAA/BL2X2 | |
|---|---|
DigiKey Part Number | P008-L022-ND |
Manufacturer | |
Manufacturer Product Number | HHR-75AAA/BL2X2 |
Description | BATTERY PACK NIMH 4.8V AAA |
Customer Reference | |
Detailed Description | AAA 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Front to Back, 2 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 0.83" L x 0.41" W x 3.50" H (21.0mm x 10.5mm x 89.0mm) | |
Weight | 47.63 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.92000 | $37.92 |
| 10 | $31.64600 | $316.46 |
| 50 | $27.88760 | $1,394.38 |
| 100 | $26.40980 | $2,640.98 |
| 250 | $24.57556 | $6,143.89 |
| 500 | $23.27328 | $11,636.64 |
| Unit Price without GST: | $37.92000 |
|---|---|
| Unit Price with GST: | $41.71200 |

