25 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V1B256MTB

DigiKey Part Number
10-EZP-V1B256MTB-ND
Manufacturer
Manufacturer Product Number
EZP-V1B256MTB
Description
CAP FILM 25UF 10% 1100V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-V1B256MTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
5.9 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.496" W (42.00mm x 38.00mm)
Height - Seated (Max)
2.106" (53.50mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Long Life, Low ESR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$25.37000$25.37
10$18.74600$187.46
50$15.83400$791.70
100$14.87260$1,487.26
Manufacturers Standard Package
Unit Price without GST:$25.37000
Unit Price with GST:$27.90700