
EVP-BT6G4A000 | |
|---|---|
DigiKey Part Number | 10-EVP-BT6G4A000TR-ND - Tape & Reel (TR) 10-EVP-BT6G4A000CT-ND - Cut Tape (CT) 10-EVP-BT6G4A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BT6G4A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 265gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.40800 | $4.08 |
| 25 | $0.38120 | $9.53 |
| 100 | $0.34140 | $34.14 |
| 250 | $0.31640 | $79.10 |
| 500 | $0.29854 | $149.27 |
| 1,000 | $0.28189 | $281.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.26916 | $538.32 |
| 4,000 | $0.25499 | $1,019.96 |
| 6,000 | $0.24735 | $1,484.10 |
| 10,000 | $0.23841 | $2,384.10 |
| 14,000 | $0.23293 | $3,261.02 |
| 20,000 | $0.22745 | $4,549.00 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

