
EVP-BK4A1B000 | |
|---|---|
DigiKey Part Number | P125010TR-ND - Tape & Reel (TR) P125010CT-ND - Cut Tape (CT) P125010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BK4A1B000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.63mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.90mm x 4.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $1.02800 | $10.28 |
| 25 | $0.95640 | $23.91 |
| 100 | $0.85310 | $85.31 |
| 250 | $0.79020 | $197.55 |
| 500 | $0.74634 | $373.17 |
| 1,000 | $0.70600 | $706.00 |
| 2,500 | $0.65833 | $1,645.82 |
| 5,000 | $0.63311 | $3,165.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.60430 | $6,043.00 |
| 20,000 | $0.57926 | $11,585.20 |
| Unit Price without GST: | $1.20000 |
|---|---|
| Unit Price with GST: | $1.32000 |










