
EVP-BB1AAB000 | |
|---|---|
DigiKey Part Number | P124390TR-ND - Tape & Reel (TR) P124390CT-ND - Cut Tape (CT) P124390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BB1AAB000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-BB1AAB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 2.60mm x 1.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.08mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $0.89800 | $8.98 |
| 100 | $0.65910 | $65.91 |
| 500 | $0.55262 | $276.31 |
| 1,000 | $0.51772 | $517.72 |
| 2,000 | $0.48810 | $976.20 |
| 5,000 | $0.45573 | $2,278.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.44427 | $4,442.70 |
| 20,000 | $0.42686 | $8,537.20 |
| 30,000 | $0.41795 | $12,538.50 |
| Unit Price without GST: | $1.28000 |
|---|---|
| Unit Price with GST: | $1.40800 |


