


ERT-J1VV104FM | |
|---|---|
DigiKey Part Number | P19123TR-ND - Tape & Reel (TR) P19123CT-ND - Cut Tape (CT) P19123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VV104FM |
Description | THERM NTC 100KOHM 4700K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4700K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 5 | $0.27800 | $1.39 |
| 10 | $0.26100 | $2.61 |
| 25 | $0.24200 | $6.05 |
| 50 | $0.22920 | $11.46 |
| 100 | $0.21710 | $21.71 |
| 500 | $0.19320 | $96.60 |
| 1,000 | $0.18432 | $184.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16874 | $674.96 |
| 8,000 | $0.16193 | $1,295.44 |
| 12,000 | $0.15821 | $1,898.52 |
| 20,000 | $0.15379 | $3,075.80 |
| 28,000 | $0.15102 | $4,228.56 |
| 40,000 | $0.14822 | $5,928.80 |
| 100,000 | $0.14157 | $14,157.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

