
ERO-S2PHF91R0 | |
|---|---|
DigiKey Part Number | P91.0CACT-ND - Cut Tape (CT) P91.0CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERO-S2PHF91R0 |
Description | RES 91 OHM 1% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 91 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERO-S2PHF91R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04900 | $0.49 |
| 25 | $0.04000 | $1.00 |
| 50 | $0.03520 | $1.76 |
| 100 | $0.03070 | $3.07 |
| 250 | $0.02604 | $6.51 |
| 500 | $0.02306 | $11.53 |
| 1,000 | $0.02056 | $20.56 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

