
ERJ-UP3J180V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3J180VTR-ND - Tape & Reel (TR) 10-ERJ-UP3J180VCT-ND - Cut Tape (CT) 10-ERJ-UP3J180VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3J180V |
Description | RES 18 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3J180V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.12600 | $1.26 |
| 25 | $0.09880 | $2.47 |
| 50 | $0.08320 | $4.16 |
| 100 | $0.07100 | $7.10 |
| 250 | $0.05884 | $14.71 |
| 500 | $0.05186 | $25.93 |
| 1,000 | $0.04631 | $46.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03605 | $180.25 |
| 10,000 | $0.03357 | $335.70 |
| 15,000 | $0.03237 | $485.55 |
| 25,000 | $0.03106 | $776.50 |
| 35,000 | $0.03031 | $1,060.85 |
| 50,000 | $0.02961 | $1,480.50 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

