68 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP3F68R0V

DigiKey Part Number
10-ERJ-UP3F68R0VTR-ND - Tape & Reel (TR)
10-ERJ-UP3F68R0VCT-ND - Cut Tape (CT)
10-ERJ-UP3F68R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP3F68R0V
Description
RES 68 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP3F68R0V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,229
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.14300$1.43
25$0.11280$2.82
50$0.09560$4.78
100$0.08240$8.24
250$0.06900$17.25
500$0.06122$30.61
1,000$0.05511$55.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04625$231.25
10,000$0.04335$433.50
15,000$0.04193$628.95
25,000$0.04040$1,010.00
35,000$0.03952$1,383.20
50,000$0.03869$1,934.50
60,000$0.03830$2,298.00
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800