
ERJ-UP3F68R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3F68R0VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F68R0VCT-ND - Cut Tape (CT) 10-ERJ-UP3F68R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F68R0V |
Description | RES 68 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F68R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.16100 | $1.61 |
| 25 | $0.12760 | $3.19 |
| 50 | $0.10860 | $5.43 |
| 100 | $0.09360 | $9.36 |
| 250 | $0.07868 | $19.67 |
| 500 | $0.07006 | $35.03 |
| 1,000 | $0.06321 | $63.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05031 | $251.55 |
| 10,000 | $0.04725 | $472.50 |
| 15,000 | $0.04576 | $686.40 |
| 25,000 | $0.04414 | $1,103.50 |
| 35,000 | $0.04321 | $1,512.35 |
| 50,000 | $0.04234 | $2,117.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

