
ERJ-U2RD1000X | |
|---|---|
DigiKey Part Number | 10-ERJ-U2RD1000XTR-ND - Tape & Reel (TR) 10-ERJ-U2RD1000XCT-ND - Cut Tape (CT) 10-ERJ-U2RD1000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U2RD1000X |
Description | RES 100 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U2RD1000X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.12100 | $1.21 |
| 25 | $0.09560 | $2.39 |
| 50 | $0.08060 | $4.03 |
| 100 | $0.06900 | $6.90 |
| 250 | $0.05720 | $14.30 |
| 500 | $0.05042 | $25.21 |
| 1,000 | $0.04507 | $45.07 |
| 5,000 | $0.03655 | $182.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03153 | $315.30 |
| 20,000 | $0.03125 | $625.00 |
| 30,000 | $0.03110 | $933.00 |
| 50,000 | $0.03069 | $1,534.50 |
| 70,000 | $0.03009 | $2,106.30 |
| 100,000 | $0.02951 | $2,951.00 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

