SMB15F30A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 3,433
Unit Price: $1.11000
Datasheet

MFR Recommended


STMicroelectronics
In Stock: 4,284
Unit Price: $0.62000
Datasheet
64.3V Clamp 156A (8/20µs) Ipp Tvs Diode Surface Mount SMBflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB15F30A

DigiKey Part Number
497-SMB15F30ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB15F30A
Description
TVS DIODE 30VWM 64.3VC SMBFLAT
Customer Reference
Detailed Description
64.3V Clamp 156A (8/20µs) Ipp Tvs Diode Surface Mount SMBflat
Datasheet
 Datasheet
EDA/CAD Models
SMB15F30A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V (Max)
Voltage - Breakdown (Min)
33.2V
Voltage - Clamping (Max) @ Ipp
64.3V
Current - Peak Pulse (10/1000µs)
156A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AA, SMB Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes