
M85049/62-16ZD | |
|---|---|
DigiKey Part Number | 623-M85049/62-16ZD-ND |
Manufacturer | |
Manufacturer Product Number | M85049/62-16ZD |
Description | CONN BACKSHELL ADPT SZ16 19 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 16, 19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.690" (17.53mm) | |
Diameter - Outside | 1.110" (28.19mm) | |
Shell Size - Insert | 16, 19 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Drain Hole | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $39.83120 | $995.78 |
| Unit Price without GST: | $39.83120 |
|---|---|
| Unit Price with GST: | $43.81432 |

