
ERJ-P06D1000V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06D1000VTR-ND - Tape & Reel (TR) 10-ERJ-P06D1000VCT-ND - Cut Tape (CT) 10-ERJ-P06D1000VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06D1000V |
Description | RES SMD 100 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06D1000V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.19100 | $1.91 |
| 25 | $0.15240 | $3.81 |
| 50 | $0.13060 | $6.53 |
| 100 | $0.11340 | $11.34 |
| 250 | $0.09616 | $24.04 |
| 500 | $0.08622 | $43.11 |
| 1,000 | $0.07833 | $78.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06324 | $316.20 |
| 10,000 | $0.05971 | $597.10 |
| 15,000 | $0.05798 | $869.70 |
| 25,000 | $0.05612 | $1,403.00 |
| 35,000 | $0.05505 | $1,926.75 |
| 50,000 | $0.05404 | $2,702.00 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

