4.99 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U0XF4991Y

DigiKey Part Number
10-ERJ-U0XF4991YTR-ND - Tape & Reel (TR)
10-ERJ-U0XF4991YCT-ND - Cut Tape (CT)
10-ERJ-U0XF4991YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U0XF4991Y
Description
RES 4.99K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U0XF4991Y Models
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
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,047
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.28600$2.86
25$0.23440$5.86
50$0.20440$10.22
100$0.18050$18.05
250$0.15648$39.12
500$0.14258$71.29
1,000$0.13154$131.54
5,000$0.11388$569.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.10068$2,013.60
40,000$0.09754$3,901.60
60,000$0.09601$5,760.60
100,000$0.09435$9,435.00
140,000$0.09339$13,074.60
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.58300