
ERJ-U0XF2491Y | |
|---|---|
DigiKey Part Number | 10-ERJ-U0XF2491YTR-ND - Tape & Reel (TR) 10-ERJ-U0XF2491YCT-ND - Cut Tape (CT) 10-ERJ-U0XF2491YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U0XF2491Y |
Description | RES 2.49K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U0XF2491Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.28600 | $2.86 |
| 25 | $0.23440 | $5.86 |
| 50 | $0.20440 | $10.22 |
| 100 | $0.18050 | $18.05 |
| 250 | $0.15648 | $39.12 |
| 500 | $0.14258 | $71.29 |
| 1,000 | $0.13154 | $131.54 |
| 5,000 | $0.11388 | $569.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.10068 | $2,013.60 |
| 40,000 | $0.09754 | $3,901.60 |
| 60,000 | $0.09601 | $5,760.60 |
| 100,000 | $0.09435 | $9,435.00 |
| 140,000 | $0.09339 | $13,074.60 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.58300 |

