
ERJ-U0X0R00Y | |
|---|---|
DigiKey Part Number | 10-ERJ-U0X0R00YTR-ND - Tape & Reel (TR) 10-ERJ-U0X0R00YCT-ND - Cut Tape (CT) 10-ERJ-U0X0R00YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U0X0R00Y |
Description | RES 0 OHM JUMPER - 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U0X0R00Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.22900 | $2.29 |
| 25 | $0.18480 | $4.62 |
| 50 | $0.15980 | $7.99 |
| 100 | $0.14000 | $14.00 |
| 250 | $0.11984 | $29.96 |
| 500 | $0.10828 | $54.14 |
| 1,000 | $0.09909 | $99.09 |
| 5,000 | $0.08438 | $421.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.07379 | $1,475.80 |
| 40,000 | $0.07117 | $2,846.80 |
| 60,000 | $0.06990 | $4,194.00 |
| 100,000 | $0.06852 | $6,852.00 |
| 140,000 | $0.06772 | $9,480.80 |
| 200,000 | $0.06697 | $13,394.00 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |

