31.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08F3162V

DigiKey Part Number
10-ERJ-U08F3162VTR-ND - Tape & Reel (TR)
10-ERJ-U08F3162VCT-ND - Cut Tape (CT)
10-ERJ-U08F3162VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08F3162V
Description
RES 31.6K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08F3162V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,991
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.18000$1.80
25$0.14400$3.60
50$0.12320$6.16
100$0.10680$10.68
250$0.09020$22.55
500$0.08070$40.35
1,000$0.07316$73.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05880$294.00
10,000$0.05543$554.30
15,000$0.05378$806.70
25,000$0.05200$1,300.00
35,000$0.05098$1,784.30
50,000$0.05001$2,500.50
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.38500