
ERJ-U08F2R70V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F2R70VTR-ND - Tape & Reel (TR) 10-ERJ-U08F2R70VCT-ND - Cut Tape (CT) 10-ERJ-U08F2R70VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F2R70V |
Description | RES 2.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F2R70V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.15200 | $1.52 |
| 25 | $0.12040 | $3.01 |
| 50 | $0.10280 | $5.14 |
| 100 | $0.08880 | $8.88 |
| 250 | $0.07456 | $18.64 |
| 500 | $0.06636 | $33.18 |
| 1,000 | $0.05990 | $59.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05391 | $269.55 |
| 10,000 | $0.04549 | $454.90 |
| 15,000 | $0.04449 | $667.35 |
| 25,000 | $0.04347 | $1,086.75 |
| 35,000 | $0.04332 | $1,516.20 |
| 50,000 | $0.04255 | $2,127.50 |
| 60,000 | $0.04214 | $2,528.40 |
| 120,000 | $0.04079 | $4,894.80 |
| 125,000 | $0.04072 | $5,090.00 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

